KWS15A-24

TDK-Lambda
967-KWS15A-24
KWS15A-24

Mfr.:

Description:
Power Supplies - Board Mount 16.8W 24V 0.7A

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,46 € 28,46 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
RoHS:  
REACH - SVHC:
16.8 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
700 mA
Through Hole
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
24 mm (0.945 in)
KWS
Brand: TDK-Lambda
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LD20-23B24R2 KWS15A-24
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KWS-A PCB Mount AC-DC Power Supplies

TDK-Lambda KWS-A AC-DC PCB Mount Power Supplies are 5W to 25W Class II devices with a wide temperature range of -40°C to +85°C. KWS-A offers efficiencies up to 88% and features less than 0.5W off-load power draw. These TDK-Lambda series provide an input frequency range of 47Hz to 440Hz and an input voltage range of 85VAC to 265VAC. Key applications include industrial, test, communications, and broadcast.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.