KPSA5-3R3

TDK-Lambda
967-KPSA53R3
KPSA5-3R3

Mfr.:

Description:
Power Supplies - Chassis Mount 4W 3.3V 1.25A

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,50 € 18,50 €
17,19 € 171,90 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
4 W
115 VAC to 230 VAC
3.3 VDC
1.25 A
Open Frame
Industrial
50.8 mm (2 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
KPSA
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: KPSA5-3R3
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MWS65, MTW30, MTW60, ZPSA20 to 60, KPSA5 to 15 Series Power
Supplies
These products are no longer available for sale. Please contact
a Mouser Technical Representative for assistance in locating a
suitable replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-24

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.