KPSA15-15

TDK-Lambda
967-KPSA1515
KPSA15-15

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 15V 1A PCB Mount 115-230VAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,45 € 26,45 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
15 W
115 VAC to 230 VAC
1 Output
15 VDC
4.17 A
Open Frame
Industrial
69.85 mm (2.75 in)
44.958 mm (1.77 in)
20.066 mm (0.79 in)
KPSA
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: KPSA15-15
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MWS65, MTW30, MTW60, ZPSA20 to 60, KPSA5 to 15 Series Power
Supplies
These products are no longer available for sale. Please contact
a Mouser Technical Representative for assistance in locating a
suitable replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-24

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99