KPSA10-3R3

TDK-Lambda
967-KPSA103R3
KPSA10-3R3

Mfr.:

Description:
Power Supplies - Chassis Mount 8W 3.3V 2.5A

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,00 € 22,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
8 W
115 VAC to 230 VAC
3.3 VDC
2.5 A
Open Frame
Industrial
50.8 mm (2 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
KPSA
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: KPSA10-3R3
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MWS65, MTW30, MTW60, ZPSA20 to 60, KPSA5 to 15 Series Power
Supplies
These products are no longer available for sale. Please contact
a Mouser Technical Representative for assistance in locating a
suitable replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-24

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.