KMS30A-5

TDK-Lambda
967-KMS30A-5
KMS30A-5

Mfr.:

Description:
Power Supplies - Board Mount 25W 5V 5A Medical

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,45 € 54,45 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
RoHS:  
25 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
5 A
Through Hole
Encapsulated
4 kVAC
64 mm
45 mm
23.5 mm
KMS-A
Brand: TDK-Lambda
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LD30-23B05R2 LD40-23B05R2 LH25-23B05R2 KMS30A-5
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

KMS-A PCB-Mount Medical AC-DC Power Supplies

TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies meet the medical approval IEC/EN60601-1 3rd Edition. These 15W to 60W power supplies are sealed to resist dust and humidity. KMS-A devices are available in 15W, 30W, and 60W power levels, with single output models covering the most common voltage combinations. A Class II double insulated construction allows for operation without an earth ground connection. The robust, encapsulated, lightweight, and compact power supplies are ideal for medical and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.