KMS15-3P3

TDK-Lambda
967-KMS15-3P3
KMS15-3P3

Mfr.:

Description:
Power Supplies - Board Mount 10W 3.3V 3A

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,14 € 50,14 €
44,33 € 443,30 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
RoHS:  
10 W
115 VAC to 230 VAC
1 Output
3.3 VDC
3 A
Through Hole
Encapsulated
2.52 in
1.79 in
0.92 in
KM
Brand: TDK-Lambda
Compliance: EN60601-1, EN60950-1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: KMS15-3P3
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

KM 15-40W Medical AC-DC Power Supplies

TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90VAC to 230VAC, 47Hz to 440Hz, or 100VDC to 375VDC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kVAC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.