IQL48011A280V-009-R

TDK-Lambda
967-IQL48011A280V09R
IQL48011A280V-009-R

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,14 € 72,14 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
308 W
48 V
36 V
75 V
28 V
11 A
1.5 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
13.21 mm (0.52 in)
Industrial
iQL
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 57.9 mm x 36.8 mm x 13.21 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 72
Subcategory: DC-DC Converters
Part # Aliases: VCB4824QBO-200WR3-N VCB4824QBO-200WR3 VCB4828EBO-100WFR3 VCB4828EBO-100WR3 IQL48011A280V-009-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99