IQG48033A120V-101-R

TDK-Lambda
967-QG48033A120V101R
IQG48033A120V-101-R

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,24 € 5.273,28 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1/4 Brick
iQG
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 72
Subcategory: DC-DC Converters
Part # Aliases: IQG48033A120V-101-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

iQE, iQG, iQL DC-DC Converters

TDK-Lambda DC-DC Converters are available in three models, IQG, IQL, and IQE DC/DC, all with standard quarter brick footprints. iQE Series is a 96W to 204W DC-DC converter with 18VDC to 36VDC and 36VDC to 75VDC nominal inputs and 3.3V/40A to 15V/10A nominal outputs. iQG Series, 300W to 396W converters with 36VDC to 75VDC input features 12V/25A or 33A outputs, a low 13.2 profile, and up to 95% operating efficiency. iQL Series is a 72W to 308W converter with 18VDC to 36VDC and 36VDC to 75VDC inputs and 2.5V/60A, 28V/11A nominal outputs. .