IQG48025A120V-109-R

TDK-Lambda
967-IQG4825A120V109R
IQG48025A120V-109-R

Mfr.:

Description:
DC/DC Converters - Through Hole 300W 12V 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,58 € 5.801,76 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
300 W
48 V
12 V
25 A
1.5 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
13.97 mm (0.55 in)
iQG
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 72
Subcategory: DC-DC Converters
Part # Aliases: IQG48025A120V-109-R
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
ECCN:
EAR99

iQG Series Quarter Brick Converter

TDK-Lambda iQG Series Quarter Brick Converters are a 300-504W converter that features 36-75VDC input and 9.6 or 12V output. The iQG series has through hole mounting and a low 13.2mm profile as well as 1500VDC basic isolation. The iQG Series Quarter Brick Converters are ideally suited for tight space, power-hungry, applications in demanding thermal environments and are designed to serve as the core for high reliability systems.
Learn More

iQE, iQG, iQL DC-DC Converters

TDK-Lambda DC-DC Converters are available in three models, IQG, IQL, and IQE DC/DC, all with standard quarter brick footprints. iQE Series is a 96W to 204W DC-DC converter with 18VDC to 36VDC and 36VDC to 75VDC nominal inputs and 3.3V/40A to 15V/10A nominal outputs. iQG Series, 300W to 396W converters with 36VDC to 75VDC input features 12V/25A or 33A outputs, a low 13.2 profile, and up to 95% operating efficiency. iQL Series is a 72W to 308W converter with 18VDC to 36VDC and 36VDC to 75VDC inputs and 2.5V/60A, 28V/11A nominal outputs. .