IEA48007A120V-005-R

TDK-Lambda
967-IEA48007A120V005
IEA48007A120V-005-R

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Eighth Brick, Input 48VDC, Output 12V 6.5A, 78W Neg Logic, 0.2" pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,79 € 3.423,20 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
78 W
48 V
36 V
75 V
12 V
6.5 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.9 mm (0.902 in)
8.8 mm (0.346 in)
Industrial
iEA
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 80
Subcategory: DC-DC Converters
Part # Aliases: IEA48007A120V-005-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99