IEA48005A150V-001-R

TDK-Lambda
967-IEA48005A150V01R
IEA48005A150V-001-R

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Eighth Brick, Input 48VDC, Output 15V 4.5A, 67.5W Neg Logic, 0.145" pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,79 € 3.423,20 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
67.5 W
48 V
36 V
75 V
15 V
4.5 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.9 mm (0.902 in)
8.8 mm (0.346 in)
Industrial
iEA
Brand: TDK-Lambda
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 80
Subcategory: DC-DC Converters
Part # Aliases: IEA48005A150V-001-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.