IDQ48010A480V-002-R

TDK-Lambda
967-IDQ48010A480V002
IDQ48010A480V-002-R

Mfr.:

Description:
Common Mode Chokes / Filters 75V 10A EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
55
Expected 5/27/2026
566
350
Expected 9/30/2026
210
Expected 12/16/2026
6
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,96 € 28,96 €
24,50 € 245,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
iDQ
PCB Mount
Through Hole
10 A
11.5 mOhms
- 40 C
+ 120 C
50 mm
15 mm
10.8 mm
Tray
EMI Filters
Brand: TDK-Lambda
Product Type: Common Mode Chokes
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Part # Aliases: IDQ48010A480V-002-R
Unit Weight: 11,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909990
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

iDQ Series Filter Module

TDK-Lambda iDQ Series Filter Module is designed to help reduce differential and common mode conducted emissions from high frequency switching power supplies. The modules use TDK component technology and help simplify system level compliance with FCC and CISPR standards. The iDQ Series features surface and through-hole mounting with 75V input and 10A output.
Learn More