IBH12020A007V-006-R

TDK-Lambda
967-IBH12020A007V006
IBH12020A007V-006-R

Mfr.:

Description:
DC/DC Converters - SMD 5/12Vin 0.7-5.5Vout 20A P Log

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 148 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,01 € 14,01 €
13,79 € 1.379,00 €
13,78 € 3.445,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
Industrial
iBH
Brand: TDK-Lambda
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Part # Aliases: IBH12020A007V-006-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDK-Lambda iBH Series Non-Isolated Converters

TDK-Lambda iBH Series Non-Isolated SMT Point of Load Converters are 20A non-isolated SMT point of load converters featuring a DOSA compatible footprint and constant switching frequency. The iBH Series has a 0.7 to 5.5V DC output and 3.5 to 14V DC input. The converters are designed for industrial, test, communication, and broadcast applications.
Learn More