IBD12007A008V-000-R

TDK-Lambda
967-IBD12007A008V00R
IBD12007A008V-000-R

Mfr.:

Description:
DC/DC Converters - Through Hole 35W 0.8V to 5V 7A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €
16,88 € 168,80 €
16,52 € 413,00 €
16,25 € 812,50 €
14,93 € 1.493,00 €
13,46 € 3.634,20 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
35 W
12 V
6 V
14 V
800 mV to 5 V
7 A
102 mm (4.016 in)
50.8 mm (2 in)
30.5 mm (1.201 in)
Industrial
iBD
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 270
Subcategory: DC-DC Converters
Part # Aliases: K78L05-3AR3 K78L05-500R3 IBD12007A008V-000-R
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99