IBA05008A008V-001-R

TDK-Lambda
967-IBA05008A008V01R
IBA05008A008V-001-R

Mfr.:

Description:
DC/DC Converters - SMD 26W 0.8V to 3.6V 8A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
26 W
5 V
3 V
5.5 V
800 mV to 3.6 V
8 A
20.3 mm (0.799 in)
11.4 mm (0.449 in)
8.38 mm (0.33 in)
Industrial
iBA
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Part # Aliases: IBA05008A008V-001-R
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99