I9C4W030A480V-0C3-R

TDK-Lambda
967-I9C4W030A480VC3R
I9C4W030A480V-0C3-R

Mfr.:

Description:
DC/DC Converters - Through Hole 1500W, 9-80V, 9.6-60V 30A, Qtr Brick, Neg On/Off, 0.145" pin length, flanged baseplate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,38 € 162,38 €
158,32 € 1.583,20 €
154,83 € 3.870,75 €
151,51 € 7.575,50 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
1 Output
1.5 kW
9.6 V to 60 V
30 A
57.9 mm (2.28 in)
55.8 mm (2.197 in)
15.25 mm (0.6 in)
Industrial
i9C
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 9 V to 80 V
Maximum Operating Temperature: + 117 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99