I6A20A-001-EVK-S1CC

TDK-Lambda
967-I6A20A001EVKS1CC
I6A20A-001-EVK-S1CC

Mfr.:

Description:
Power Management IC Development Tools i6A Eval Board Constant Current

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,59 € 209,59 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Non-Isolated DC/DC Converter
9 V to 53 V
3.3 V to 15 V
i6A4W020A033V-001-R
i6A
Brand: TDK-Lambda
Description/Function: Evaluation kit for constant current operation
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
9030333800
ECCN:
EAR99