HWS300-24/HD

TDK-Lambda
967-HWS300-24/HD
HWS300-24/HD

Mfr.:

Description:
Power Supplies - Chassis Mount 336W 24V 14A

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
3
Expected 8/5/2026
7
Expected 8/19/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
465,70 € 465,70 €
463,24 € 4.632,40 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
336 W
115 VAC to 230 VAC
1 Output
24 VDC
14 A
Enclosed
Industrial
165.1 mm (6.5 in)
60.96 mm (2.4 in)
82.042 mm (3.23 in)
HWS300-1500
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: HWS300-24/HD
Unit Weight: 780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).

HWS-/HD Single Output Industrial Power Supplies

TDK-Lambda HWS-/HD Series Single Output Industrial Power Supplies are semi F47 compliant (230VAC) high-efficiency industrial power supplies. The HWS-/HD feature universal AC input (85-265VAC) with PFC and are RoHS compliant. The power supplies have a temperature range of -10ºC to +71ºC for operation with -40ºC at start up. Typical applications include industrial, COTS, test, communication, LED, and broadcast applications.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.