HWS150A-12

TDK-Lambda
967-HWS150A-12
HWS150A-12

Mfr.:

Description:
Power Supplies - Chassis Mount 12V 13A 156W

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,48 € 131,48 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
REACH - SVHC:
156 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
13 A
Open Frame
3 kVDC
88 %
Industrial
160 mm (6.299 in)
37 mm (1.457 in)
82 mm (3.228 in)
HWS15A-150A
Brand: TDK-Lambda
Compliance: CSA60950-1, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HWS15A-150A/A Industrial Power Supplies

TDK Lambda HWS15A-150A/A Single-Output Industrial Power Supplies include a limited lifetime warranty, UL 508 approval, and SEMI F47 compliance (high line AC). These power supplies feature a universal input from 85VAC to 265VAC and a higher efficiency than the HWS series. TDK Lambda HWS15A-150A/A Power Supplies are ideal for use in industrial and test and measurement applications.