HWS100A-48/EVA

TDK-Lambda
967-HWS100A-48/EVA
HWS100A-48/EVA

Mfr.:

Description:
Power Supplies - Chassis Mount 85-265V, 48V 2.1A, 100.8W, vertical push-in terminals

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,32 € 92,32 €
90,93 € 909,30 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
101 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.1 A
Enclosed
90 %
Industrial
160.5 mm (6.319 in)
83 mm (3.268 in)
33.5 mm (1.319 in)
HWS15A-150A
Brand: TDK-Lambda
Dimensions: 160.5 mm x 83 mm x 33.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Industrial Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HWS15A-150A/A Industrial Power Supplies

TDK Lambda HWS15A-150A/A Single-Output Industrial Power Supplies include a limited lifetime warranty, UL 508 approval, and SEMI F47 compliance (high line AC). These power supplies feature a universal input from 85VAC to 265VAC and a higher efficiency than the HWS series. TDK Lambda HWS15A-150A/A Power Supplies are ideal for use in industrial and test and measurement applications.