HWS1000L-60/BAT

TDK-Lambda
967-HWS1000L-60/BAT
HWS1000L-60/BAT

Mfr.:

Description:
Power Supplies - Chassis Mount 1000W 60V 17A Battery Charger PS

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.113,26 € 1.113,26 €
940,64 € 9.406,40 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
1 kW
85 VAC to 265 VAC
1 Output
60 VDC
17 A
Enclosed
Medical
240 mm (9.449 in)
150 mm (5.906 in)
61 mm (2.402 in)
HWS300-1500
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 967-SWS1000L60
Unit Weight: 2,300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HWS 36V & 60V Battery Charger Power Supplies

TDK-Lambda HWS 36V and 60V Battery Charger Power Supplies are designed for use in small to medium emergency power backup systems. These devices charge secondary batteries with a nominal voltage of 24VDC or 48VDC and are suitable for a wide range of batteries. Features include parallel mode operation and embedded trim potentiometers for adjusting the charge current and maximum output voltage. TDK-Lambda HWS power supplies have an operating temperature range of -20°C to +74°C, with a low start-up capability at 100% as low as -40°C, making them ideal for extreme temperature applications. Temperature-controlled fans minimize acoustic noise under typical operating conditions. This series is compatible with global power standards, accepting a wide input power range of 85VAC to 265VAC

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).