HFE2500-48

TDK-Lambda
967-HFE250048
HFE2500-48

Mfr.:

Description:
Power Supplies - Rack Mount 2496W 48V 52A 115-230VAC RackMount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
935,25 € 935,25 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
2.496 kW
85 VAC to 265 VAC
1 Output
48 V
52 A
Industrial
4.21 in
1.067 ft
1.61 in
HFE2500
Brand: TDK-Lambda
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: HFE2500-48
Unit Weight: 2,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFE Front-End Power Supplies

TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies via standard TCP/IP networks (LAN, WAN, and the Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module without disrupting the operation of the HFE power supplies. A web browser can be used to operate the module via a built-in webpage server. TDK-Lambda HFE Power Supplies offer full remote programming functions.

HFE 2500W Front End Power Supplies

TDK-Lambda HFE 2500W Front End Power Supplies are ideal for distributed power, hot-pluggable, and redundant power systems. HFE 2500W Series Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provide a well regulated DC output of 12V, 24V, or 48V. The 19" rack-mount enclosure allows as many as four supplies to be paralleled with automatic load-sharing to provide up to 9.5kW of output power.