HAL-F12T

TDK-Lambda
967-HAL-F12T
HAL-F12T

Mfr.:

Description:
Heat Sinks Heatsink 122x35x69.9 For PFE500F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,08 € 25,08 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heat Sinks
PFE500F
Screw
Aluminum
0.97 C/W
122 mm
35 mm
69.9 mm
Brand: TDK-Lambda
Packaging: Bulk
Product Type: Heat Sinks
Series: PAH
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: HAL-F12T
Unit Weight: 326,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504902000
CAHTS:
8504909090
USHTS:
8504909650
MXHTS:
85049099
ECCN:
EAR99

PFE-SA, PFE500-F, PFE1000-F AC-DC Power Modules

TDK-Lambda PFE-SA AC-DC Power Modules are high power density and high efficiency quarter brick modules that feature a low profile, small size, and a 100°C baseplate temperature. They are suitable for conduction cooling and are Power Factor Corrected (PFC).