HAH-10L

TDK-Lambda
967-HAH10L
HAH-10L

Mfr.:

Description:
Heat Sinks Heat Sinks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,07 € 11,07 €
10,96 € 274,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, PAH
Screw
Aluminum
4.6 C/W
61 mm
57.9 mm
25.4 mm
Brand: TDK-Lambda
Color: Black
Product Type: Heat Sinks
Series: PAH
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: HAH-10L
Unit Weight: 77,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504902000
CAHTS:
8504909090
USHTS:
8504909650
MXHTS:
85049099
ECCN:
EAR99