GQA2W005A240V-0P7-R

TDK-Lambda
967-GQA2W005A240VP7R
GQA2W005A240V-0P7-R

Mfr.:

Description:
DC/DC Converters - Through Hole 120W 24Vin 24Vout 5A NLog Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,08 € 119,08 €
114,32 € 1.143,20 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
120 W
24 V
24 V
5 A
1.5 kV
60.6 mm (2.386 in)
49.5 mm (1.949 in)
12.7 mm (0.5 in)
Industrial
GQA120
Brand: TDK-Lambda
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Part # Aliases: GQA2W005A240V-0P7-R
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GQA Industrial Quarter Brick DC-DC Converters

TDK-Lambda GQA Industrial Quarter Brick Converters are an industrial version of HQA converters. These DC-DC converters are manufactured in an open frame construction with a baseplate encapsulation and offer up to 91.5% efficiency. The GQA quarter-brick converters feature an input voltage range of 9-36VDC/18-36VDC and 1500-3000VDC isolation options. These converters operate from -40ºC to 105ºC temperature range and offer up to 120W output power. The TDK-Lambda GQA series converters are ideal for industrial applications, transportation electronics that require wide input ranges, and LED signs.