FPS3000-32/PS

TDK-Lambda
967-FPS300032/PS
FPS3000-32/PS

Mfr.:

Description:
Power Supplies - Rack Mount 3000W 32V 93A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.501,71 € 2.501,71 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
3 kW
115 VAC to 230 VAC
32 V
93 A
2 in
1 in
0.4 in
FPS3000
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Rack
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: FPS3000-32/PS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99