FPS1000-12/P

TDK-Lambda
967-FPS100012/P
FPS1000-12/P

Mfr.:

Description:
Power Supplies - Rack Mount 864W 12V 72A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
586,94 € 586,94 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
864 W
115 VAC to 230 VAC
1 Output
12 V
72 A
Industrial
290 mm
127 mm
41 mm
FPS1000
Brand: TDK-Lambda
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: FPS1000-12/P
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.