EZA2500-32048FC

TDK-Lambda
967-EZA2500-32048FC
EZA2500-32048FC

Mfr.:

Description:
DC/DC Converters - Rack Mount 320/48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.253,65 € 4.253,65 €
10 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
2.5 kW
300 VDC
380 VDC
52 A
3 kV
422.8 mm
400 mm
43.6 mm
Industrial
EZA2500
Brand: TDK-Lambda
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: EZA2500-32048FC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99

EZA2500 2500W Bidirectional DC-DC Converter

TDK-Lambda EZA2500 2500W Bidirectional DC-DC Converter is designed for energy storage systems with rechargeable batteries and can automatically change conversion direction from high voltage DC sources, powered by solar or wind, to 48VDC batteries and vice versa. The EZA2500 achieves a high efficiency of 92% in both directions. This 2500W compact 1U power supply offers remote programming and monitoring capabilities. TDK-Lambda EZA2500 2500W Bidirectional DC-DC Converter is ideal for lithium-ion battery testing and for the utilization of regenerated energy from robots, cranes, autonomous ground vehicles, and elevators.