DTM36CN120-C8

TDK-Lambda
967-DTM36CN120-C8
DTM36CN120-C8

Mfr.:

Description:
Desktop AC Adapters 80-264VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,03 € 27,03 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
DTM36-C
Brand: TDK-Lambda
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DTM36CN120-C8
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM36-C8 25W-36W Medical External Power Supplies

TDK-Lambda DTM36-C8 25W-36W Medical External Power Supplies are offered in a rugged, vent-free, plastic enclosure measuring 100mm x 45mm x 22.5mm (L x W x H). The DTM36-C8 power supplies can operate in ambient temperatures of -30°C to +60°C, derating linearly to 60% load from +40°C to +60°C. The input-to-output isolation is 4kV (2xMOPP), and the leakage current is less than 80µA. The power supplies offer an average efficiency level of 85% to 88.3% (model dependent) and an off-load power consumption of less than <75mW. The series is highly suited for home healthcare, hospital, clinical, dental, and life sciences applications for monitoring, imaging, and diagnostic equipment.