DTM300PW190D2

TDK-Lambda
967-DTM300PW190D2
DTM300PW190D2

Mfr.:

Description:
Desktop AC Adapters 300W 115-230VAC 19V 15.8A Med Class II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,12 € 239,12 €
222,53 € 2.225,30 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Included
Universal
90 VAC to 264 VAC
1 Output
300 W
19 VDC
15.79 A
Medical, Industrial
DIN Connector
10 Pin DIN Plug
800 mm
Level VI
DTM300-D
Brand: TDK-Lambda
Height: 45 mm
Length: 222 mm
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 112 mm
Part # Aliases: DTM300PW190D2
Unit Weight: 1,57 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DTM Medical Plug-In AC Adapters

TDK-Lambda DTM Medical Plug-In AC Adapters offer medical certified 40W to 65W, 90W to 110W, 160W to 165W, and 300W adapters that are packaged in an insulated, compact, and lightweight enclosure measuring from 2.55" x 6.7" x 1.51" to 2.72" x 5.2" x 1.57", and are convection cooled (no fans needed). The operating temperature range is 0 to +50°C with no derating required. These highly efficient supplies include overvoltage and short-circuit protections. Plus, the Off/No-Load standby-power-consumption is less than 0.50 watt, as required by the latest green energy initiatives. DTM Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4-foot long output cable with a molded 4-pin connector. Ideal applications for DTM Plug-In AC Adaptors include medical, industrial, test, communications, and broadcast.