DT62PW360D

TDK-Lambda
967-DT62PW360D
DT62PW360D

Mfr.:

Description:
Desktop AC Adapters 65W 36Vout 1.81A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
36 VDC
1.81 A
Industrial
DIN Connector
4 Pin DIN Plug
1 m
Level VI
DT62/80-D
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DT62PW360D
Unit Weight: 400,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407007
ECCN:
EAR99