DRF960-24-1

TDK-Lambda
967-DRF960241
DRF960-24-1

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC, DIN Rail, Input 230VAC, Output 24V 40A, 960W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
74 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
421,76 € 421,76 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
960 W
180 VAC to 264 VAC
1 Output
24 VDC
40 A
Industrial
139 mm (5.472 in)
123 mm (4.843 in)
110 mm (4.331 in)
DRF120-960
Brand: TDK-Lambda
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Linear Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DRF960-24-1
Unit Weight: 1,735 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRF120-960 Power Supplies

TDK-Lambda DRF120-960 Power Supplies deliver up to 95% high efficiency in a compact size. They feature 150% peak power capability for 4s, low standby power draw, and a design that complies with Energy-related Products (ErP) standards. These 120W to 960W, 24V output DIN rail-mount modules offer remote on/off capabilities and remote voltage adjustment. TDK-Lambda DRF120-960 Power Supplies are ideally suited for use in industrial, testing, and semi-fab applications.

DIN Rail Mount Power Solutions

TDK-Lambda delivers a comprehensive range of AC/DC power supplies, DC/DC converters, including DIN Rail mount power solutions, and EMC filters, designed to meet the demanding power challenges across diverse industries. Engineered for maximum efficiency, reliability, and compact design, these products are ideal for applications such as industrial automation, process control, and building management systems