DRF120-24-1/HL

TDK-Lambda
967-DRF120241/HL
DRF120-24-1/HL

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC, DIN Rail, Input 115-230VAC, Output 24V 5A, 120W, Haz Loc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,78 € 180,78 €
171,74 € 1.717,40 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
120 W
85 VAC to 264 VAC
1 Output
24 VDC
5 A
Industrial
115 mm (4.528 in)
36.5 mm (1.437 in)
123.4 mm (4.858 in)
DRF120-960
Brand: TDK-Lambda
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Part # Aliases: DRF120-24-1/HL
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DRF/HL 120W to 960W DIN-Rail-Mount Power Supplies

TDK-Lambda DRF/HL (Hazardous Location) 120W to 960W DIN-Rail-Mount Power Supplies are compact devices with high efficiency of up to 94% with 150% peak power capability for four seconds. DRF/HL power supplies are optimized for hazardous locations and designed for industrial/test applications. These TDK-Lambda DIN-rail power supplies feature low standby power draw, remote on/off, and remote voltage adjustment. DRF/HL devices offer an input voltage range of 85VAC to 264VAC (can withstand 300VAC for five seconds) and a 47Hz to 63Hz input frequency range.

DIN Rail Power Supplies

TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail. 

DRF120-960 Power Supplies

TDK-Lambda DRF120-960 Power Supplies deliver up to 95% high efficiency in a compact size. They feature 150% peak power capability for 4s, low standby power draw, and a design that complies with Energy-related Products (ErP) standards. These 120W to 960W, 24V output DIN rail-mount modules offer remote on/off capabilities and remote voltage adjustment. TDK-Lambda DRF120-960 Power Supplies are ideally suited for use in industrial, testing, and semi-fab applications.