DPX30-24WD15

TDK-Lambda
967-DPX3024WD15
DPX30-24WD15

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 10-40VDC, Output +/-15V 1A, 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,72 € 2.834,40 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
2 Output
30 W
24 V
10 V
40 V
15 V
1 A
- 15 V
1 A
1.6 kVDC
125 mm
57.7 mm
24.4 mm
Industrial
DPX30W
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: DIN Rail
Product: Isolated
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: DPX30-24WD15
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99