DPP480-48-1

TDK-Lambda
967-DPP480481
DPP480-48-1

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 48V 10A DIN Rail 115/230VAC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 6/3/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,06 € 250,06 €
242,80 € 2.428,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
115 VAC to 230 VAC
1 Output
48 VDC
10 A
Industrial
115.062 mm (4.53 in)
50.038 mm (1.97 in)
17.018 mm (0.67 in)
DPP480
Brand: TDK-Lambda
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DPP480-48-1
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN Rail Mount Power Solutions

TDK-Lambda delivers a comprehensive range of AC/DC power supplies, DC/DC converters, including DIN Rail mount power solutions, and EMC filters, designed to meet the demanding power challenges across diverse industries. Engineered for maximum efficiency, reliability, and compact design, these products are ideal for applications such as industrial automation, process control, and building management systems