DLP120-24-1

TDK-Lambda
967-DLP120241
DLP120-24-1

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 24V 5A Barrier strip termnl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TDK-Lambda DRB120-24-1
TDK-Lambda
Power Supplies - DIN Rail Mount AC-DC, DIN Rail, Input 115/230VAC, Output 24V 5A, 120W

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
120 W
85 VAC to 132 VAC, 170 VAC to 265 VAC
1 Output
24 VDC
5 A
Industrial
60 mm (2.362 in)
97 mm (3.819 in)
110 mm (4.331 in)
DLP
Brand: TDK-Lambda
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DLP120-24-1
Unit Weight: 680,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.