CUT35-522

TDK-Lambda
967-CUT35522
CUT35-522

Mfr.:

Description:
Power Supplies - Chassis Mount 35.4W 5V 3A/12V 1.2A /-12V 0.85A

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
69
Expected 8/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,11 € 38,11 €
35,39 € 353,90 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
20.4 W
85 VAC to 265 VAC, 88 VDC to 370 VDC
3 Output
5 VDC
3 A
12 VDC
1.2 A
Open Frame
3 kVAC
81 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
26 mm (1.024 in)
CUT35
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 900 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUT35-522
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUT35 Switching Power Supplies

TDK-Lambda CUT35 Switching Power Supplies are 35W triple (usable as dual as well) output power supplies. The CUT35 power supplies input frequency ranges from 47Hz to 63Hz and input voltage ranges between 85VAC to 265VAC. The TDK-Lambda CUT35 switching supplies operate from -20ºC to 70ºC. These power supplies incorporate an open frame structure and chassis mounting style.