CUS60M-24/M

TDK-Lambda
967-CUS60M24/M
CUS60M-24/M

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 24V 2.5A, 60W + Molex conn

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,34 € 32,34 €
30,04 € 300,40 €
30,03 € 750,75 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
85 VAC to 265 VAC
1 Output
24 VDC
2.5 A
Open Frame
90%
Medical, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
24.2 mm (0.953 in)
CUS60M
Brand: TDK-Lambda
Compliance: CE, CSA, ES, IEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Medical and Industrial Power Supplies
Part # Aliases: CUS60M-24/M
Unit Weight: 150,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS30/60M Medical Power Supplies

TDK-Lambda CUS30/60M Single Output Medical Power Supplies provide convection cooled power in an industry-standard 2" x 3" footprint. The 30 to 60W single-output power supplies feature high efficiency (up to 90%) and are suitable for both Class I and II operation as well as B and BF-rated equipment. The TDK-Lambda CUS30M and CUS60M series contain models ranging from 5-48V output voltage and can operate in temperatures ranging from -20 to +70°C. These RoHS-compliant ITE power supplies meet EN61000-3-2 standards and are ideal for medical, industrial, test, communication, and broadcasting applications.