CUS400M-15/AX5

TDK-Lambda
967-CUS400M-15/AX5
CUS400M-15/AX5

Mfr.:

Description:
Power Supplies - Chassis Mount 85-264VAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,04 € 1.908,48 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
CUS400M
Brand: TDK-Lambda
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Part # Aliases: CUS400M-15/AX5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUS400M 3"x5" Medical & Industrial Power Supplies

TDK Lambda CUS400M 3" x 5" x 1.55" Medical and Industrial Power Supplies deliver 400W output power with forced air or 250W output power when convection cooled with a 400W peak power for extended periods. Cooling is assisted via conduction through the base into the equipment chassis. With medical and ITE certifications, the units can be used in both Classes I and II (no ground wire) applications and meet Class B Conducted and Radiated EMI. Multiple case options are available.