CUS400M-12/U

TDK-Lambda
967-CUS400M-12/U
CUS400M-12/U

Mfr.:

Description:
Power Supplies - Chassis Mount Med 400W 115-230VAC 12V 33.33A U Chann

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,58 € 141,58 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
85 VAC to 264 VAC
1 Output
12 VDC
33.33 A
U-Bracket
4 kVAC
Medical, Industrial
77.5 mm (3.051 in)
128 mm (5.039 in)
39.5 mm (1.555 in)
CUS400M
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 128 mm x 77.5 mm x 39.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 400 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Single Phase
Part # Aliases: CUS400M-12/U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

CUS400M 3"x5" Medical & Industrial Power Supplies

TDK Lambda CUS400M 3" x 5" x 1.55" Medical and Industrial Power Supplies deliver 400W output power with forced air or 250W output power when convection cooled with a 400W peak power for extended periods. Cooling is assisted via conduction through the base into the equipment chassis. With medical and ITE certifications, the units can be used in both Classes I and II (no ground wire) applications and meet Class B Conducted and Radiated EMI. Multiple case options are available.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.