CUS350M-48/F

TDK-Lambda
967-CUS350M48/F
CUS350M-48/F

Mfr.:

Description:
Power Supplies - Chassis Mount 350W 48Vout 7.3A Medical

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,63 € 227,63 €
219,09 € 2.190,90 €
207,66 € 5.191,50 €
204,48 € 10.224,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
417.6 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
8.7 A
Enclosed
4 kVAC
94 %
Medical, Industrial
190 mm (7.48 in)
87 mm (3.425 in)
40 mm (1.575 in)
CUS350M
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 417.6 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUS350M-48/F
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

CUS350M Power Supplies

TDK-Lambda CUS350M Power Supplies are single-output 350W medical and ITE power supplies that deliver up to 94% high efficiency. These BF-rated units are 1.6" high and offer 350W convection cooling and 420W forced air rating. Other features include 5V standby, 12V fan output, and 47Hz to 63Hz input frequency. Applications for TDK-Lambda CUS350M Power Supplies include medical, industrial, testing, communications, and broadcast.