CUS150M-48/U

TDK-Lambda
967-CUS150M48/U
CUS150M-48/U

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 48V 3.13A U-Channel Medical

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,07 € 62,07 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
48 VDC
3.12 A
U-Bracket
4 kVAC
94 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.5 mm (1.24 in)
CUS150M
Brand: TDK-Lambda
Compliance: ES60601-1, EN60335-1, IEC/EN/UL60950-1, IEC/EN/UL60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 9
Subcategory: Power Supplies
Part # Aliases: CUS150M-48/U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99