CUS150M-18/U

TDK-Lambda
967-CUS150M18/U
CUS150M-18/U

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 18V 8.33A, 150W + U Channel

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,65 € 72,65 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
150 W
85 VAC to 264 VAC
1 Output
18 VDC
8.33 A
U-Bracket
4 kVAC
94 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.5 mm (1.24 in)
CUS150M
Brand: TDK-Lambda
Compliance: ES60601-1, EN60335-1, IEC/EN/UL60950-1, IEC/EN/UL60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUS150M-18/U
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CUS150M 2"x4" 150W AC-DC Power Supplies

TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies are medical power supplies in a compact 2"x4" footprint. CUS150M open PCB version provides 150W output with forced air cooling of 1m/s and 120W at 40ºC ambient with convection cooling. The U-channel versions of this TDK-Lambda series provide 150W at up to 50ºC ambient without any forced air cooling when mounted to a chassis. CUS150M meets ITE and medical certifications (2 x MOPP) and also meets Class B levels for conducted and radiated EMI. This AC-DC power supply series is ideal for Class I and Class II installations and is available with 12V to 48V outputs. CUS150M features efficiency up to 94% and off load power consumption of less than 0.5W.