CUS100ME-12/U

TDK-Lambda
967-CUS100ME12/U
CUS100ME-12/U

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 12V 8.33A, 100W + U Channel

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,16 € 57,16 €
56,21 € 1.405,25 €
55,46 € 2.773,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
100 W
85 VAC to 264 VAC
1 Output
12 VDC
8.33 A
U-Bracket
4 kVAC
94 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.5 mm (1.24 in)
CUS100ME
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUS100ME-12/U
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409520
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CUS100ME AC-DC Power Supplies

TDK-Lambda CUS100ME AC-DC Power Supplies are 100W regulated switching power supplies with 85VAC to 264VAC input voltage range. These power supplies provide an active average efficiency of more than 87% and support convection, conduction (cold plate), or forced air cooling. The CUS100ME Series power supplies feature short circuit protection (SCP) and overvoltage protections (OVP). These power supplies operate within -20°C to +85°C temperature range and are available in 2" x 4" x 1.24” (50.8mm x 101.6mm x 31.5mm) size frame. Typical applications include medical, industrial, test environments, and broadcast industries.