CSS500-12/S

TDK-Lambda
967-CSS500-12/S
CSS500-12/S

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 12V 41.67A

Lifecycle:
NRND:
Not recommended for new designs.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
500 W
115 VAC to 230 VAC
1 Output
12 VDC
41.67 A
Open Frame
Medical, Industrial
228.6 mm (9 in)
119.4 mm (4.701 in)
41.4 mm (1.63 in)
CSS500
Brand: TDK-Lambda
Compliance: IEC60601-1, IEC60950-1
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CSS500-12/S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CSS150 / CSS500 AC-DC Medical Power Supplies

TDK-Lambda CSS150 series 150W AC-DC Medical Power Supplies have a low 3x5" profile with a wide input voltage range of 90-264VAC (47-400Hz)(1) or 120-180VDC and feature dual input fuses. The CSS150 series offers global safety agency compliance. The CSS500 Series are 500W AC-DC medical or industrial power supplies with a 360W convection rating and high efficiency. These power supplies feature IEC60601-1 or IEC60950-1 certifications and have dual input fuses. The CSS500 series offers ORing FET and Current Share. The TDK-Lambda CSS150 series offers global safety agency compliance and is RoHS compliant. Typical applications for the CSS150 and CSS500 Series are in medical, industrial, test, communications, and broadcast markets. Both series are RoHS compliant.