CSS280-28/J

TDK-Lambda
967-CSS28028/J
CSS280-28/J

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 28V 10A, 280W (JST terminals)

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
280 W
90 VAC to 264 VAC
1 Output
28 VDC
10 A
Open Frame
4 kVAC
91%
Medical
127 mm (5 in)
76.2 mm (3 in)
29.97 mm (1.18 in)
CSS280
Brand: TDK-Lambda
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CSS280-28/J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.