CSS150-24

TDK-Lambda
967-CSS15024
CSS150-24

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 24V 6.3A Medical 115-230VAC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 5/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,98 € 65,98 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
115 VAC to 230 VAC
1 Output
24 VDC
6.3 A
Open Frame
Medical
127 mm (5 in)
76.2 mm (3 in)
33.02 mm (1.3 in)
CSS150
Brand: TDK-Lambda
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CSS150-24
Unit Weight: 444,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CSS150 / CSS500 AC-DC Medical Power Supplies

TDK-Lambda CSS150 series 150W AC-DC Medical Power Supplies have a low 3x5" profile with a wide input voltage range of 90-264VAC (47-400Hz)(1) or 120-180VDC and feature dual input fuses. The CSS150 series offers global safety agency compliance. The CSS500 Series are 500W AC-DC medical or industrial power supplies with a 360W convection rating and high efficiency. These power supplies feature IEC60601-1 or IEC60950-1 certifications and have dual input fuses. The CSS500 series offers ORing FET and Current Share. The TDK-Lambda CSS150 series offers global safety agency compliance and is RoHS compliant. Typical applications for the CSS150 and CSS500 Series are in medical, industrial, test, communications, and broadcast markets. Both series are RoHS compliant.