CPFE500F-28-NLC

TDK-Lambda
967-CPFE500F28NLC
CPFE500F-28-NLC

Mfr.:

Description:
Power Supplies - Chassis Mount 504W 28V 18A AC-DC 115-230VAC

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
504 W
115 VAC to 230 VAC
1 Output
28 VDC
18 A
Enclosed
Industrial
22.86 mm (0.9 in)
81.28 mm (3.2 in)
124.46 mm (4.9 in)
CPFE500F
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CPFE500F28NLC
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99