CN150B110-12

TDK-Lambda
967-CN150B110-12
CN150B110-12

Mfr.:

Description:
DC/DC Converters - Through Hole Technical Resources

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
16
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,68 € 128,68 €
123,92 € 1.239,20 €
114,39 € 2.859,75 €
104,86 € 5.243,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
110 V
43 V
160 V
12 V
12.5 A
3 kV
58.3 mm (2.295 in)
37.2 mm (1.465 in)
12.7 mm (0.5 in)
Industrial
CN-B110
Brand: TDK-Lambda
Dimensions: 58.3 mm x 37.2 mm x 12.7 mm
Input Voltage: 43 VDC to 160 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

CN-B110 50W to 300W Isolated DC-DC Converters

TDK-Lambda CN-B110 50W to 300W Isolated DC-DC Converters operate from a wide 43V to 160V input voltage range and are designed for use on 72V or 110V nominal input rail power systems. These rugged quarter and half-brick modules offer isolation ratings of 2500VAC input to the baseplate and 3000VAC input to output. The baseplate-cooled units also meet the rolling stock IEC 61373 Category 1, Class B shock/vibration standards and are built to meet EN 45545-2 standards. Other features include active current share for parallel or redundant operation, remote sense, remote on/off, output voltage adjustment, and power-good signal. TDK-Lambda CN-B110 50W to 300W Isolated DC-DC Converters are ideally suited for industrial and railroad applications.