CHVM1R5-12-1500P

TDK-Lambda
967-CHVM1R5-12-1500P
CHVM1R5-12-1500P

Mfr.:

Description:
DC/DC Converters - Through Hole PCB 1.5W 12VDCin 1500Vout 1mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
79 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,92 € 206,92 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Non-Isolated
Industrial
CHVM
Brand: TDK-Lambda
Case Style: Enclosure
Mounting Style: Through Hole
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: CHVM1R5-12-1500P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHVM Non-Isolated DC-DC Converters

TDK-Lambda CHVM Non-Isolated DC-DC Converters feature compact sizes and a metal case that provides five-sided shielding for lower ripple and noise. The convection cooled CHVM converters are offered in three package styles while covering power levels from 1.4W to 3W and output voltages of 180V to 2kV. The output can be adjusted from 0.5% to 100% of the rated voltage using either external voltage or resistance.